74AVC2T45GF,115 | |
---|---|
DigiKey Part Number | 1727-74AVC2T45GF,115TR-ND - Tape & Reel (TR) 1727-74AVC2T45GF,115CT-ND - Cut Tape (CT) 1727-74AVC2T45GF,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC2T45GF,115 |
Description | IC TRANSLTR BIDIRECTIONAL 8XSON |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (1.35x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC2T45GF,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.83400 | ¥38.34 |
25 | ¥3.58280 | ¥89.57 |
100 | ¥2.86510 | ¥286.51 |
250 | ¥2.66020 | ¥665.05 |
500 | ¥2.25104 | ¥1,125.52 |
1,000 | ¥1.73943 | ¥1,739.43 |
2,500 | ¥1.58595 | ¥3,964.88 |