74AVC2T45GT,115

DigiKey Part Number
1727-6896-2-ND - Tape & Reel (TR)
1727-6896-1-ND - Cut Tape (CT)
1727-6896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC2T45GT,115
Description
IC TRANSLTR BIDIRECTIONAL 8XSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
10¥3.79200¥37.92
25¥3.54000¥88.50
100¥2.83180¥283.18
250¥2.62960¥657.40
500¥2.22510¥1,112.55
1,000¥1.71937¥1,719.37
2,500¥1.56769¥3,919.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.22494¥6,124.70
10,000¥1.14046¥11,404.60
25,000¥1.08132¥27,033.00
50,000¥1.07753¥53,876.50
Manufacturers Standard Package