PD2425J5050S2HF | |
---|---|
DigiKey Part Number | 1173-PD2425J5050S2HFTR-ND - Tape & Reel (TR) 1173-PD2425J5050S2HFCT-ND - Cut Tape (CT) 1173-PD2425J5050S2HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD2425J5050S2HF |
Description | RF POWER DVDR 2.4GHZ-2.5GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.4 GHz ~ 2.5 GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 2.4 GHz ~ 2.5 GHz | |
Specifications | - | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.71900 | ¥77.19 |
25 | ¥6.97080 | ¥174.27 |
100 | ¥6.10050 | ¥610.05 |
250 | ¥5.35340 | ¥1,338.35 |
500 | ¥4.73110 | ¥2,365.55 |
1,000 | ¥3.73501 | ¥3,735.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.31548 | ¥13,261.92 |
8,000 | ¥3.08169 | ¥24,653.52 |