AH1388-HK4-7 | |
---|---|
DigiKey Part Number | 31-AH1388-HK4-7TR-ND - Tape & Reel (TR) 31-AH1388-HK4-7CT-ND - Cut Tape (CT) 31-AH1388-HK4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1388-HK4-7 |
Description | MAGNETIC SWITCH UNIPOLAR DL 4DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect X2-DFN1410-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch, Dual | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.5mT Trip, ±2mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 40µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.04900 | ¥20.49 |
25 | ¥1.80240 | ¥45.06 |
50 | ¥1.69180 | ¥84.59 |
100 | ¥1.44180 | ¥144.18 |
500 | ¥1.19256 | ¥596.28 |
1,000 | ¥0.99847 | ¥998.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.97658 | ¥3,906.32 |