AH1392-FS4-7 | |
---|---|
DigiKey Part Number | 31-AH1392-FS4-7TR-ND - Tape & Reel (TR) 31-AH1392-FS4-7CT-ND - Cut Tape (CT) 31-AH1392-FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1392-FS4-7 |
Description | HALL UNIPOLAR SWITCH X2-DFN1010- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Switch Hall Effect X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.6mT Trip, ±3.9mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 9µA | |
Current - Output (Max) | 2.5mA | |
Output Type | Switch | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Package / Case | 4-XDFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.27800 | ¥22.78 |
25 | ¥1.99960 | ¥49.99 |
50 | ¥1.87700 | ¥93.85 |
100 | ¥1.60080 | ¥160.08 |
500 | ¥1.32364 | ¥661.82 |
1,000 | ¥1.10813 | ¥1,108.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.98502 | ¥4,925.10 |
10,000 | ¥0.89267 | ¥8,926.70 |
15,000 | ¥0.87727 | ¥13,159.05 |
25,000 | ¥0.86189 | ¥21,547.25 |