TMAG5231A1CQDBZR | |
---|---|
DigiKey Part Number | 296-TMAG5231A1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5231A1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5231A1CQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5231A1CQDBZR |
Description | LOW-POWER, LOW-VOLTAGE (1.65 V T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5231A1CQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.8mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
5 | ¥1.80200 | ¥9.01 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.52000 | ¥38.00 |
50 | ¥1.41120 | ¥70.56 |
100 | ¥1.31090 | ¥131.09 |
500 | ¥1.10550 | ¥552.75 |
1,000 | ¥1.02729 | ¥1,027.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83609 | ¥2,508.27 |
6,000 | ¥0.78692 | ¥4,721.52 |
9,000 | ¥0.73773 | ¥6,639.57 |
15,000 | ¥0.70084 | ¥10,512.60 |
30,000 | ¥0.68855 | ¥20,656.50 |