TPS7A2028PYCKR | |
---|---|
DigiKey Part Number | 296-TPS7A2028PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A2028PYCKRCT-ND - Cut Tape (CT) 296-TPS7A2028PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2028PYCKR |
Description | IC REG LIN POS ADJ 300MA 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 4-DSBGA (0.62x0.62) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.62x0.62) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥3.04760 | ¥76.19 |
100 | ¥2.43750 | ¥243.75 |
250 | ¥2.26360 | ¥565.90 |
500 | ¥1.91552 | ¥957.76 |
1,000 | ¥1.48006 | ¥1,480.06 |
2,500 | ¥1.34950 | ¥3,373.75 |
5,000 | ¥1.26244 | ¥6,312.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.02623 | ¥12,314.76 |