CD0201-T2.0LC | |
---|---|
DigiKey Part Number | 118-CD0201-T2.0LCTR-ND - Tape & Reel (TR) 118-CD0201-T2.0LCCT-ND - Cut Tape (CT) 118-CD0201-T2.0LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD0201-T2.0LC |
Description | TVS DIODE 2.0VRM BIDIR 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB 3.0, USB 3.1 | |
Capacitance @ Frequency | 0.18pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08210 | ¥108.21 |
500 | ¥0.95890 | ¥479.45 |
1,000 | ¥0.74627 | ¥746.27 |
2,000 | ¥0.66791 | ¥1,335.82 |
5,000 | ¥0.65299 | ¥3,264.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.57836 | ¥6,940.32 |
24,000 | ¥0.57090 | ¥13,701.60 |
60,000 | ¥0.48508 | ¥29,104.80 |
120,000 | ¥0.46642 | ¥55,970.40 |