PESD3V3Z1BCSFYL | |
---|---|
DigiKey Part Number | 1727-8343-2-ND - Tape & Reel (TR) 1727-8343-1-ND - Cut Tape (CT) 1727-8343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3Z1BCSFYL |
Description | TVS DIODE 3.3VWM 4.8VC DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.8V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 4.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.84700 | ¥18.47 |
100 | ¥0.93260 | ¥93.26 |
500 | ¥0.76072 | ¥380.36 |
1,000 | ¥0.56442 | ¥564.42 |
2,000 | ¥0.47482 | ¥949.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.39263 | ¥3,533.67 |
27,000 | ¥0.38526 | ¥10,402.02 |
63,000 | ¥0.31901 | ¥20,097.63 |
225,000 | ¥0.31410 | ¥70,672.50 |