PMH260UNEH | |
---|---|
DigiKey Part Number | 1727-PMH260UNEHTR-ND - Tape & Reel (TR) 1727-PMH260UNEHCT-ND - Cut Tape (CT) 1727-PMH260UNEHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMH260UNEH |
Description | MOSFET N-CH 20V 1.2A DFN0606-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.2A (Ta) 360mW (Ta), 2.23W (Tc) Surface Mount DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 310mOhm @ 700mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.95 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 2.23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0606-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.96300 | ¥96.30 |
500 | ¥0.78568 | ¥392.84 |
1,000 | ¥0.58290 | ¥582.90 |
2,000 | ¥0.49042 | ¥980.84 |
5,000 | ¥0.46886 | ¥2,344.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40550 | ¥4,055.00 |
30,000 | ¥0.39790 | ¥11,937.00 |
50,000 | ¥0.32947 | ¥16,473.50 |
250,000 | ¥0.32440 | ¥81,100.00 |