AH1925-HK4-7

DigiKey Part Number
31-AH1925-HK4-7TR-ND - Tape & Reel (TR)
31-AH1925-HK4-7CT-ND - Cut Tape (CT)
31-AH1925-HK4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1925-HK4-7
Description
MAGNETIC SWITCH OMNIPOLAR 4DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect X2-DFN1410-4
Datasheet
 Datasheet
EDA/CAD Models
AH1925-HK4-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.5mT Trip, ±3mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
1.6V ~ 3.6V
Current - Supply (Max)
6µA
Current - Output (Max)
1mA
Output Type
Open Drain
Features
Sleep Mode
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1410-4
Package / Case
4-XFDFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.81600¥28.16
25¥2.47600¥61.90
50¥2.32340¥116.17
100¥1.98100¥198.10
500¥1.63834¥819.17
1,000¥1.37161¥1,371.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.34143¥5,365.72
8,000¥1.18361¥9,468.88
12,000¥1.14416¥13,729.92
20,000¥1.12443¥22,488.60
28,000¥1.10470¥30,931.60
Manufacturers Standard Package