SN74LVC541ANSR | |
---|---|
DigiKey Part Number | 296-15847-2-ND - Tape & Reel (TR) 296-15847-1-ND - Cut Tape (CT) 296-15847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541ANSR |
Description | IC BUFFER NON-INVERT 3.6V 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.87700 | ¥68.77 |
25 | ¥6.52880 | ¥163.22 |
100 | ¥5.36430 | ¥536.43 |
250 | ¥5.01436 | ¥1,253.59 |
500 | ¥4.43118 | ¥2,215.59 |
1,000 | ¥3.49825 | ¥3,498.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.26506 | ¥6,530.12 |
6,000 | ¥3.10181 | ¥18,610.86 |
10,000 | ¥2.98520 | ¥29,852.00 |