SN74LVC541ANS | |
---|---|
DigiKey Part Number | 296-53356-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC541ANS |
Description | IC BUFFER NON-INVERT 3.6V 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541ANS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.82700 | ¥98.27 |
40 | ¥9.32750 | ¥373.10 |
120 | ¥7.66208 | ¥919.45 |
280 | ¥7.16225 | ¥2,005.43 |
520 | ¥6.32952 | ¥3,291.35 |
1,000 | ¥4.99696 | ¥4,996.96 |
2,520 | ¥4.66382 | ¥11,752.83 |
5,000 | ¥4.43063 | ¥22,153.15 |