SN74LVC245ANS | |
---|---|
DigiKey Part Number | 296-53354-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC245ANS |
Description | IC TXRX NON-INVERT 3.6V 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245ANS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.88900 | ¥78.89 |
40 | ¥7.48750 | ¥299.50 |
120 | ¥6.14992 | ¥737.99 |
280 | ¥5.74896 | ¥1,609.71 |
520 | ¥5.08046 | ¥2,641.84 |
1,000 | ¥4.70755 | ¥4,707.55 |