CD74HC112NSR | |
---|---|
DigiKey Part Number | 296-28790-2-ND - Tape & Reel (TR) 296-28790-1-ND - Cut Tape (CT) 296-28790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC112NSR |
Description | IC FF JK TYPE DUAL 1BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC112NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥6.01000 | ¥60.10 |
25 | ¥5.64160 | ¥141.04 |
100 | ¥4.60510 | ¥460.51 |
250 | ¥4.27780 | ¥1,069.45 |
500 | ¥3.64056 | ¥1,820.28 |
1,000 | ¥2.91243 | ¥2,912.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.63942 | ¥5,278.84 |
6,000 | ¥2.45738 | ¥14,744.28 |
10,000 | ¥2.36637 | ¥23,663.70 |