SN74LV541ANSR | |
---|---|
DigiKey Part Number | 296-26560-2-ND - Tape & Reel (TR) 296-26560-1-ND - Cut Tape (CT) 296-26560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ANSR |
Description | IC BUFFER NON-INVERT 5.5V 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥6.80440 | ¥170.11 |
100 | ¥5.58760 | ¥558.76 |
250 | ¥5.22340 | ¥1,305.85 |
500 | ¥4.61604 | ¥2,308.02 |
1,000 | ¥3.64433 | ¥3,644.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.40132 | ¥6,802.64 |
6,000 | ¥3.23127 | ¥19,387.62 |
10,000 | ¥3.10979 | ¥31,097.90 |