LMH5401IRMST | |
---|---|
DigiKey Part Number | 296-38513-2-ND - Tape & Reel (TR) 296-38513-1-ND - Cut Tape (CT) 296-38513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH5401IRMST |
Description | IC OPAMP DIFF 1 CIRCUIT 14UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH5401IRMST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 17500V/µs | |
Gain Bandwidth Product | 8 GHz | |
-3db Bandwidth | 6.2 GHz | |
Current - Supply | 55mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-UQFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.60000 | ¥142.60 |
10 | ¥131.05300 | ¥1,310.53 |
25 | ¥125.62000 | ¥3,140.50 |
100 | ¥110.68130 | ¥11,068.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥105.24872 | ¥26,312.18 |
500 | ¥98.45854 | ¥49,229.27 |