LMH5401EVM | |
---|---|
DigiKey Part Number | 296-38529-ND |
Manufacturer | |
Manufacturer Product Number | LMH5401EVM |
Description | EVAL BOARD OPAMP FDA 5GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMH5401 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 17500V/µs | |
-3db Bandwidth | 1.2 GHz | |
Current - Output / Channel | 40 mA | |
Current - Supply (Main IC) | 58 mA | |
Voltage - Supply, Single/Dual (±) | 3.15V ~ 5.25V, ±1.58V ~ 2.625V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMH5401 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,519.95000 | ¥1,519.95 |