LMH5401IRMSR | |
---|---|
DigiKey Part Number | LMH5401IRMSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH5401IRMSR |
Description | IC OPAMP DIFF 1 CIRCUIT 14UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH5401IRMSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 17500V/µs | |
Gain Bandwidth Product | 8 GHz | |
-3db Bandwidth | 1.2 GHz | |
Current - Supply | 55mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-UQFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥72.42744 | ¥217,282.32 |