LMH6401IRMZR | |
---|---|
DigiKey Part Number | LMH6401IRMZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6401IRMZR |
Description | IC VARIABLE GAIN 1 CIRC 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 16-UQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6401IRMZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 18200V/µs | |
Gain Bandwidth Product | 500 MHz | |
-3db Bandwidth | 4.5 GHz | |
Current - Supply | 69mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥101.82754 | ¥305,482.62 |