CCSMA-MM-086-3 | |
---|---|
DigiKey Part Number | 744-1373-ND |
Manufacturer | |
Manufacturer Product Number | CCSMA-MM-086-3 |
Description | CBL ASSY SMA PLUG TO PLUG 3" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Silver | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.52000 | ¥86.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/247/371/CCSMA-MM-086_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/247/371/CCSMA-MM-086_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/247/371/CCSMA-MM-086_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/247/371/CCSMA-MM-086_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/247/371/CCSMA-MM-086_tmb.jpg)