THS4509RGTT | |
---|---|
DigiKey Part Number | 296-17730-2-ND - Tape & Reel (TR) 296-17730-1-ND - Cut Tape (CT) 296-17730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4509RGTT |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4509RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 6600V/µs | |
Gain Bandwidth Product | 3 GHz | |
-3db Bandwidth | 2 GHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 37.7mA | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥72.48400 | ¥724.84 |
25 | ¥69.11680 | ¥1,727.92 |
100 | ¥60.01290 | ¥6,001.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥57.31528 | ¥14,328.82 |
500 | ¥52.25804 | ¥26,129.02 |
1,250 | ¥45.51509 | ¥56,893.86 |