Op Amp Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥468.29000 Box | - | Box | Active | 1 - Single | Differential | Differential | 6400V/µs | 2 GHz | 96 mA | 39.2 mA | 3.75V ~ 5.25V | Fully Populated | Board(s) | THS4508 | ||
1 In Stock | 1 : ¥499.87000 Bulk | - | Bulk | Active | 1 - Single | Differential | Differential | 6600V/µs | 2 GHz | 96 mA | 37.7 mA | 3V ~ 5.25V, ±1.5V ~ 2.625V | Fully Populated | Board(s) | THS4509 | ||
1 In Stock | 1 : ¥482.74000 Box | - | Box | Active | 1 - Single | Differential | Differential | 4900V/µs | 1.6 GHz | 96 mA | 39.2 mA | 3.75V ~ 5.25V | Fully Populated | Board(s) | THS4511 | ||
1 In Stock | 1 : ¥482.74000 Box | - | Box | Active | 1 - Single | Differential | Differential | 5100V/µs | 1.6 GHz | 96 mA | 37.7 mA | 3V ~ 5.5V, ±1.5V ~ 2.75V | Fully Populated | Board(s) | THS4513 | ||
1 In Stock | 1 : ¥482.74000 Bulk | - | Bulk | Active | 1 - Single | Differential | Differential, Rail-to-Rail | 570V/µs | 620 MHz | 105 mA | 14.2 mA | 3V ~ 5.25V, ±1.5V ~ 2.625V | Fully Populated | Board(s) | THS4520 |