THS4508RGTT | |
---|---|
DigiKey Part Number | 296-19324-2-ND - Tape & Reel (TR) 296-19324-1-ND - Cut Tape (CT) 296-19324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4508RGTT |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4508RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 6400V/µs | |
Gain Bandwidth Product | 3 GHz | |
-3db Bandwidth | 2 GHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 39.2mA | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 3.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |
10 | ¥44.16100 | ¥441.61 |
25 | ¥42.10960 | ¥1,052.74 |
100 | ¥36.56320 | ¥3,656.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.16420 | ¥9,041.05 |