BDCA1-10-40+ | |
---|---|
DigiKey Part Number | 3157-BDCA1-10-40+TR-ND - Tape & Reel (TR) 3157-BDCA1-10-40+CT-ND - Cut Tape (CT) 3157-BDCA1-10-40+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCA1-10-40+ |
Description | SMT BI-DIR COUP, 1600 - 4000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler PCS 1.6GHz ~ 4GHz 10.8 ± 1dB 24W 10-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.6GHz ~ 4GHz | |
Coupling Factor | 10.8 ± 1dB | |
Applications | PCS | |
Insertion Loss | - | |
Power - Max | 24W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 10-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.59000 | ¥80.59 |
10 | ¥76.71500 | ¥767.15 |
50 | ¥70.39000 | ¥3,519.50 |
100 | ¥63.86110 | ¥6,386.11 |
200 | ¥58.45480 | ¥11,690.96 |
500 | ¥51.82342 | ¥25,911.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.62084 | ¥46,620.84 |