LMX358IQ2T | |
---|---|
DigiKey Part Number | 497-14860-2-ND - Tape & Reel (TR) 497-14860-1-ND - Cut Tape (CT) 497-14860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX358IQ2T |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LMX358IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 130µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.29700 | ¥112.97 |
25 | ¥10.65640 | ¥266.41 |
100 | ¥9.08000 | ¥908.00 |
250 | ¥8.52572 | ¥2,131.43 |
500 | ¥7.46008 | ¥3,730.04 |
1,000 | ¥6.18116 | ¥6,181.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.75488 | ¥17,264.64 |
6,000 | ¥5.54173 | ¥33,250.38 |
15,000 | ¥5.32858 | ¥79,928.70 |