MFBM1V3216-102-R | |
---|---|
DigiKey Part Number | 283-MFBM1V3216-102-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-102-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-102-R |
Description | FERRITE BEAD 1K OHM 1206 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.51900 | ¥5.19 |
25 | ¥0.47600 | ¥11.90 |
50 | ¥0.41820 | ¥20.91 |
100 | ¥0.36640 | ¥36.64 |
250 | ¥0.34888 | ¥87.22 |
500 | ¥0.32814 | ¥164.07 |
1,000 | ¥0.25128 | ¥251.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.25454 | ¥1,018.16 |
8,000 | ¥0.24578 | ¥1,966.24 |