ESP32-MINI-1-H4 | |
---|---|
DigiKey Part Number | 1965-ESP32-MINI-1-H4-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-MINI-1-H4 |
Description | RF TXRX MOD BT WIFI THCHAS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Trace Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-MINI-1-H4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 150Mbps | |
Power - Output | 13dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | ESP32 | |
Memory Size | 448kB ROM, 536kB SRAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 95mA ~ 100mA | |
Current - Transmitting | 130mA ~ 240mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |