CSD85301Q2 | |
---|---|
DigiKey Part Number | 296-40010-2-ND - Tape & Reel (TR) 296-40010-1-ND - Cut Tape (CT) 296-40010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD85301Q2 |
Description | MOSFET 2N-CH 20V 5A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5A 2.3W Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD85301Q2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 469pF @ 10V | |
Power - Max | 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.18500 | ¥31.85 |
100 | ¥2.21250 | ¥221.25 |
500 | ¥1.72750 | ¥863.75 |
1,000 | ¥1.49829 | ¥1,498.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49829 | ¥4,494.87 |