DMG3401LSN-7 | |
---|---|
DigiKey Part Number | DMG3401LSN-7DITR-ND - Tape & Reel (TR) DMG3401LSN-7DICT-ND - Cut Tape (CT) DMG3401LSN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3401LSN-7 |
Description | MOSFET P-CH 30V 3A SC59 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 800mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG3401LSN-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.1 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1326 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.08690 | ¥108.69 |
500 | ¥0.96346 | ¥481.73 |
1,000 | ¥0.74986 | ¥749.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67110 | ¥2,013.30 |
6,000 | ¥0.65609 | ¥3,936.54 |
9,000 | ¥0.58111 | ¥5,229.99 |
30,000 | ¥0.57362 | ¥17,208.60 |
75,000 | ¥0.48739 | ¥36,554.25 |
150,000 | ¥0.47820 | ¥71,730.00 |