EFB0412HHD16V

DigiKey Part Number
603-2221-ND
Manufacturer
Manufacturer Product Number
EFB0412HHD16V
Description
FAN AXIAL 40X20MM 12VDC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.4 CFM (0.263m³/min) 2 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
9.4 CFM (0.263m³/min)
Static Pressure
0.354 in H2O (88.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
30.5dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, VDE
Weight
0.073 lb (33.11 g)
Current Rating (Amps)
0.100A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.91000¥83.91
10¥78.45800¥784.58
25¥71.15840¥1,778.96
50¥65.68380¥3,284.19
100¥57.47420¥5,747.42
336¥53.82485¥18,085.15
672¥50.17577¥33,718.12
Manufacturers Standard Package