STTH108A

DigiKey Part Number
497-2459-2-ND - Tape & Reel (TR)
497-2459-1-ND - Cut Tape (CT)
497-2459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH108A
Description
DIODE GEN PURP 800V 1A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STTH108A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥2.78300¥27.83
100¥1.77170¥177.17
500¥1.33426¥667.13
1,000¥1.19280¥1,192.80
2,000¥1.07356¥2,147.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.94418¥4,720.90
10,000¥0.86407¥8,640.70
15,000¥0.82322¥12,348.30
25,000¥0.77728¥19,432.00
35,000¥0.75006¥26,252.10
50,000¥0.72359¥36,179.50
Manufacturers Standard Package