STEVAL-ILL070V4 | |
---|---|
DigiKey Part Number | 497-17684-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL070V4 |
Description | 35W DIMMABLE SINGLE STRING LED |
Customer Reference | |
Detailed Description | HVLED001A 6, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 700mA | |
Outputs and Type | 6, Non-Isolated | |
Voltage - Output | 24V ~ 48V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 305 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | HVLED001A | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥677.31000 | ¥677.31 |