TSX561ILT | |
---|---|
DigiKey Part Number | 497-13186-2-ND - Tape & Reel (TR) 497-13186-1-ND - Cut Tape (CT) 497-13186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX561ILT |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX561ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.90100 | ¥99.01 |
25 | ¥9.40200 | ¥235.05 |
100 | ¥7.72210 | ¥772.21 |
250 | ¥7.21840 | ¥1,804.60 |
500 | ¥6.37902 | ¥3,189.51 |
1,000 | ¥5.03606 | ¥5,036.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.70036 | ¥14,101.08 |
6,000 | ¥4.46533 | ¥26,791.98 |
15,000 | ¥4.29746 | ¥64,461.90 |