HVLED815PFTR | |
---|---|
DigiKey Part Number | 497-13207-2-ND - Tape & Reel (TR) 497-13207-1-ND - Cut Tape (CT) 497-13207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVLED815PFTR |
Description | IC LED DRIVER OFFL PWM 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HVLED815PFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11.5V | |
Voltage - Supply (Max) | 23V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 166kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.87400 | ¥138.74 |
25 | ¥13.08840 | ¥327.21 |
100 | ¥11.15270 | ¥1,115.27 |
250 | ¥10.47180 | ¥2,617.95 |
500 | ¥9.16278 | ¥4,581.39 |
1,000 | ¥7.59201 | ¥7,592.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.06846 | ¥17,671.15 |
5,000 | ¥6.80665 | ¥34,033.25 |
12,500 | ¥6.54486 | ¥81,810.75 |