STGIB15CH60TS-L | |
---|---|
DigiKey Part Number | 497-STGIB15CH60TS-L-ND |
Manufacturer | |
Manufacturer Product Number | STGIB15CH60TS-L |
Description | SLLIMM(TM) - 2ND SERIES IPM, 3-P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 20 A 26-PowerDIP Module (1.134", 28.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | STGIB15CH60TS-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.134", 28.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.34000 | ¥143.34 |
13 | ¥126.31769 | ¥1,642.13 |
104 | ¥109.24490 | ¥11,361.47 |
507 | ¥99.00312 | ¥50,194.58 |