FNA41560T2 | |
---|---|
DigiKey Part Number | FNA41560T2-ND |
Manufacturer | |
Manufacturer Product Number | FNA41560T2 |
Description | MODULE SPM 600V 15A 26PWRDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 26-PowerDIP Module (1.134", 28.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.134", 28.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.92000 | ¥113.92 |
72 | ¥92.23111 | ¥6,640.64 |
144 | ¥86.80625 | ¥12,500.10 |
504 | ¥78.66796 | ¥39,648.65 |
1,008 | ¥72.15753 | ¥72,734.79 |