STEVAL-ILL076V1 | |
---|---|
DigiKey Part Number | 497-16080-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL076V1 |
Description | EVAL BOARD HVLED001 CTLR |
Customer Reference | |
Detailed Description | HVLED001 1, Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 720mA | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 56V | |
Features | - | |
Voltage - Input | 180 ~ 264 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | HVLED001 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥769.64000 | ¥769.64 |