STGB10H60DF | |
---|---|
DigiKey Part Number | 497-14975-2-ND - Tape & Reel (TR) 497-14975-1-ND - Cut Tape (CT) 497-14975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB10H60DF |
Description | IGBT TRENCH FS 600V 20A TO263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 20 A 115 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB10H60DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 10A | |
Power - Max | 115 W | |
Switching Energy | 83µJ (on), 140µJ (off) | |
Input Type | Standard | |
Gate Charge | 57 nC | |
Td (on/off) @ 25°C | 19.5ns/103ns | |
Test Condition | 400V, 10A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 107 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.38900 | ¥123.89 |
100 | ¥9.86330 | ¥986.33 |
500 | ¥8.34576 | ¥4,172.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.25998 | ¥6,259.98 |