VIPER16LN | |
---|---|
DigiKey Part Number | 497-8546-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER16LN |
Description | IC OFFLINE SWITCH MULT TOP 7DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 7-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23.5V | |
Duty Cycle | 70% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 10 W | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.68400 | ¥76.84 |
50 | ¥7.29200 | ¥364.60 |
100 | ¥5.99070 | ¥599.07 |
250 | ¥5.59976 | ¥1,399.94 |
500 | ¥4.94854 | ¥2,474.27 |
1,000 | ¥3.90672 | ¥3,906.72 |
2,500 | ¥3.64627 | ¥9,115.67 |
5,000 | ¥3.46396 | ¥17,319.80 |