STEVAL-IHM029V2 | |
---|---|
DigiKey Part Number | 497-15235-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHM029V2 |
Description | BOARD DEMO MOTOR CTRL VIPER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM8S103F2, T1235T Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | STM8S103F2, T1235T | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥831.24000 | ¥831.24 |