STM8S103F2U6TR | |
---|---|
DigiKey Part Number | 497-18850-2-ND - Tape & Reel (TR) 497-18850-1-ND - Cut Tape (CT) 497-18850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S103F2U6TR |
Description | IC MCU 8BIT 4KB FLASH 20UFQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103F2U6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 640 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.19000 | ¥121.90 |
25 | ¥11.50000 | ¥287.50 |
100 | ¥9.79890 | ¥979.89 |
250 | ¥9.20064 | ¥2,300.16 |
500 | ¥8.05046 | ¥4,025.23 |
1,000 | ¥6.67043 | ¥6,670.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.21040 | ¥18,631.20 |
6,000 | ¥5.98038 | ¥35,882.28 |