STM8/128-SK/RAIS | |
---|---|
DigiKey Part Number | 497-10593-ND |
Manufacturer | |
Manufacturer Product Number | STM8/128-SK/RAIS |
Description | RAISONANCE REVA STM8S/ST7 EVAL |
Customer Reference | |
Detailed Description | STM8S, ST7 Raisonance Reva STM8S MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | STM8S, ST7 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,877.99000 | ¥1,877.99 |