STM8S003F3U6TR | |
---|---|
DigiKey Part Number | 497-18052-2-ND - Tape & Reel (TR) 497-18052-1-ND - Cut Tape (CT) 497-18052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S003F3U6TR |
Description | IC MCU 8BIT 8KB FLASH 20UFQFPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S003F3U6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-UFQFPN (3x3) | |
Package / Case | 20-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.59500 | ¥85.95 |
25 | ¥8.16120 | ¥204.03 |
100 | ¥6.70240 | ¥670.24 |
250 | ¥6.26540 | ¥1,566.35 |
500 | ¥5.53684 | ¥2,768.42 |
1,000 | ¥4.37124 | ¥4,371.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.07982 | ¥12,239.46 |
6,000 | ¥3.87585 | ¥23,255.10 |
15,000 | ¥3.73013 | ¥55,951.95 |