STM32L011F3U6TR | |
---|---|
DigiKey Part Number | 497-18800-2-ND - Tape & Reel (TR) 497-18800-1-ND - Cut Tape (CT) 497-18800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L011F3U6TR |
Description | IC MCU 32BIT 8KB FLASH 20UFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011F3U6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-UFQFPN (3x3) | |
Package / Case | 20-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.94800 | ¥159.48 |
25 | ¥15.04720 | ¥376.18 |
100 | ¥12.82070 | ¥1,282.07 |
250 | ¥12.03772 | ¥3,009.43 |
500 | ¥10.53318 | ¥5,266.59 |
1,000 | ¥8.72743 | ¥8,727.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.12558 | ¥24,376.74 |
6,000 | ¥7.82463 | ¥46,947.78 |