STM32L011F3U3TR | |
---|---|
DigiKey Part Number | 497-STM32L011F3U3TR-ND - Tape & Reel (TR) 497-STM32L011F3U3CT-ND - Cut Tape (CT) 497-STM32L011F3U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L011F3U3TR |
Description | IC MCU 32BIT 8KB FLASH 20UFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011F3U3TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-UFQFPN (3x3) | |
Package / Case | 20-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥18.34600 | ¥183.46 |
25 | ¥17.30520 | ¥432.63 |
100 | ¥14.74450 | ¥1,474.45 |
250 | ¥13.84440 | ¥3,461.10 |
500 | ¥12.11390 | ¥6,056.95 |
1,000 | ¥10.03722 | ¥10,037.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.34499 | ¥28,034.97 |
6,000 | ¥8.99888 | ¥53,993.28 |