STM32L011D3P6 | |
---|---|
DigiKey Part Number | 497-17475-ND |
Manufacturer | |
Manufacturer Product Number | STM32L011D3P6 |
Description | IC MCU 32BIT 8KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 8KB (8K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011D3P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.94800 | ¥139.48 |
96 | ¥11.20979 | ¥1,076.14 |
288 | ¥10.52566 | ¥3,031.39 |
576 | ¥9.21009 | ¥5,305.01 |
1,056 | ¥7.63116 | ¥8,058.50 |
2,592 | ¥7.10487 | ¥18,415.82 |
5,088 | ¥6.84173 | ¥34,810.72 |