T1235T-8T | |
---|---|
DigiKey Part Number | 497-13995-5-ND |
Manufacturer | |
Manufacturer Product Number | T1235T-8T |
Description | TRIAC ALTERNISTOR 800V 12A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1235T-8T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 90A, 95A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
50 | ¥6.34460 | ¥317.23 |
100 | ¥5.02770 | ¥502.77 |
500 | ¥4.26170 | ¥2,130.85 |
1,000 | ¥4.21524 | ¥4,215.24 |