STEVAL-ISA071V2 | |
---|---|
DigiKey Part Number | 497-10727-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA071V2 |
Description | BOARD DEMO BASED ON VIPER16 |
Customer Reference | |
Detailed Description | VIPer16 VIPer™ plus AC/DC, Non-Isolated 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Non-Isolated | |
Outputs and Type | 2, Non-Isolated | |
Power - Output | 4 W | |
Voltage - Output | -5V, 7V or 5V, 12V | |
Current - Output | 400mA, 160mA | |
Voltage - Input | 85 ~ 264 VAC | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VIPer16 |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.87000 | ¥307.87 |