VIPER16HN

DigiKey Part Number
497-8545-5-ND
Manufacturer
Manufacturer Product Number
VIPER16HN
Description
IC OFFLINE SWITCH MULT TOP 7DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 115kHz 7-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23.5V
Duty Cycle
70%
Frequency - Switching
115kHz
Power (Watts)
10 W
Fault Protection
Current Limiting, Over Temperature
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-DIP
Mounting Type
Through Hole
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.62000¥8.62
10¥7.68400¥76.84
50¥7.29200¥364.60
100¥5.99070¥599.07
250¥5.59976¥1,399.94
500¥4.94854¥2,474.27
1,000¥3.90672¥3,906.72
2,500¥3.64627¥9,115.67
5,000¥3.46396¥17,319.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.